Bott Cabinet 5, Steel, 700 mm x 525mm x 800 mm, Blue
- RS Stock No.:
- 662-504
- Mfr. Part No.:
- 40012095.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP95,694.54
(exc. VAT)
PHP107,177.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,694.54 |
*price indicative
- RS Stock No.:
- 662-504
- Mfr. Part No.:
- 40012095.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 5 | |
| Weight | 72.4kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 5 | ||
Weight 72.4kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with five drawers is engineered for heavy-duty storage while maintaining a sleek design. Featuring a robust steel housing with a total capacity of up to 1.5 tones, this cabinet ensures the safe and efficient organization of tools and equipment. Its fully extending drawers accommodate various item sizes, while the durable powder coat finish in gentian blue and light grey enhances aesthetic appeal and durability in any workspace. With dimensions of 800mm in width, 525mm in depth, and 700mm in height, this cabinet is designed to fit seamlessly into your environment, making it an ideal solution for both commercial and industrial use.
Heavy-duty construction supports a total load capacity of up to 1.5 tones
Fully extending drawers provide easy access to stored items
Drawer load capacity of 75kg ensures robust storage options
Cabinet is finished in a durable powder coat to enhance longevity
Related links
- Bott Cabinet 5 700 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 5 700 mm x 525mm x 800 mm, Red
- Bott Cabinet 5 700 mm x 525mm x 800 mm, Grey
- Bott Cabinet 5 800 mm x 525mm x 800 mm, Blue
- Bott Cabinet 5 600 mm x 525mm x 800 mm, Blue
- Bott Cabinet 4 700 mm x 525mm x 800 mm, Blue
- Bott Cabinet 5 800 mm x 525mm x 800 mm, Red
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Blue
