Bott Cabinet 5, Steel, 800 mm x 525mm x 800 mm, Blue
- RS Stock No.:
- 662-803
- Mfr. Part No.:
- 40012017.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP99,254.26
(exc. VAT)
PHP111,164.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,254.26 |
*price indicative
- RS Stock No.:
- 662-803
- Mfr. Part No.:
- 40012017.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 5 | |
| Weight | 76.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 5 | ||
Weight 76.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with five robust drawers provides an ideal solution for efficient storage and organization in any workplace. Expertly crafted from reinforced sheet steel, this heavy-duty cabinet can support a total capacity of up to 1.5 tones, ensuring that your tools, documents, and essentials are securely stored. The cabinet features 100% extension drawers in varying heights, making it perfect for accommodating various items. Finished in a sophisticated gentian blue powder coat with light grey accents, it seamlessly integrates into any modern setting. Compactly designed with external measurements of 800mm in width, 525mm in depth, and 800mm in height, it offers a practical yet stylish addition to your workspace.
Constructed from durable powder-coated sheet steel for longevity
Options for different drawer heights cater to diverse storage needs
Heavy-duty design supports a total capacity of 1.5 tones
Compact dimensions make it suitable for various office or workshop environments
Related links
- Bott Cabinet 5 700 mm x 525mm x 800 mm, Blue
- Bott Cabinet 5 600 mm x 525mm x 800 mm, Blue
- Bott Cabinet 5 800 mm x 525mm x 800 mm, Red
- Bott Cabinet 5 800 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 5 800 mm x 525mm x 800 mm, Grey
- Bott Cabinet 5 800 mm x 525mm x 525 mm Blue
- Bott Cabinet 5 700 mm x 525mm x 800 mm, Grey
- Bott Cabinet 5 600 mm x 525mm x 800 mm, Grey
