Bott Cabinet 5, Steel, 700 mm x 525mm x 800 mm, Grey
- RS Stock No.:
- 663-876
- Mfr. Part No.:
- 40012095.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP95,694.54
(exc. VAT)
PHP107,177.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,694.54 |
*price indicative
- RS Stock No.:
- 663-876
- Mfr. Part No.:
- 40012095.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 5 | |
| Weight | 72.4kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 5 | ||
Weight 72.4kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is expertly designed to enhance organization and storage in any workspace. With a robust construction of reinforced steel, this cabinet can support a staggering 1.5 tones total capacity, ensuring durability and reliability. Its five fully extending drawers offer ample space tailored for various tools and materials, making it an ideal solution for both professional and industrial environments. Finished in a chic combination of light grey and anthracite grey powder coat, this cabinet not only provides heavy-duty functionality but also complements modern aesthetics. Providing an impressive combination of capacity and style, it is the perfect addition for those seeking efficiency and elegance in storage solutions.
Robust reinforced steel housing for long-lasting durability
Total capacity of up to 1.5 tones allows for extensive storage
Features five drawers with 100% extension for easy access
Drawer load capacity of 75 kg ensures reliable performance
Versatile drawer configurations allow for customized organization
Related links
- Bott Cabinet 5 700 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 5 700 mm x 525mm x 800 mm, Red
- Bott Cabinet 5 700 mm x 525mm x 800 mm, Blue
- Bott Cabinet 4 700 mm x 525mm x 800 mm, Grey
- Bott Cabinet 5 700 mm x 525mm x 525 mm Red
- Bott Cabinet 5 800 mm x 525mm x 800 mm, Grey
- Bott Cabinet 5 600 mm x 525mm x 800 mm, Grey
- Bott Cabinet 5 700 mm x 650mm x 800 mm, Grey
