Bott Cabinet 5, Steel, 800 mm x 525mm x 800 mm, Red
- RS Stock No.:
- 661-720
- Mfr. Part No.:
- 40012017.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP99,254.26
(exc. VAT)
PHP111,164.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,254.26 |
*price indicative
- RS Stock No.:
- 661-720
- Mfr. Part No.:
- 40012017.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 5 | |
| Weight | 76.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 5 | ||
Weight 76.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 5 drawers is designed for superior storage functionality in commercial environments. Built with a robust steel housing, it boasts a remarkable capacity of up to 1.5 tones, ensuring you can securely store a range of items. The cabinet features full extension drawers that offer easy access, streamlining organization and efficiency. Finished in a stylish and durable powder coat in RAL 3004 crimson red with accents of RAL 7035 light grey, it not only serves as a practical solution but also enhances the aesthetic of your workspace. With dimensions of 800x525x800mm, this cabinet is a versatile option for any professional setting, allowing you to maximize floor space while keeping your tools and materials securely stored.
Constructed from heavy-duty sheet steel for long-lasting durability
Offers a total capacity of 1.5 tones for substantial storage needs
Features five full extension drawers for easy access and organization
Drawer load capacity is 75kg, suitable for heavy items
Ideal for use in workshops, offices, or industrial settings, providing an efficient storage solution
Related links
- Bott Cabinet 5 800 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 5 600 mm x 525mm x 800 mm, Red
- Bott Cabinet 5 700 mm x 525mm x 800 mm, Red
- Bott Cabinet 5 800 mm x 525mm x 800 mm, Blue
- Bott Cabinet 5 800 mm x 525mm x 800 mm, Grey
- Bott Cabinet 5 700 mm x 525mm x 800 mm, Blue
- Bott Cabinet 5 600 mm x 525mm x 800 mm, Blue
- Bott Cabinet 5 600 mm x 525mm x 800 mm, Grey
