Bott Cabinet 4, Steel, 600 mm x 525mm x 800 mm, Blue
- RS Stock No.:
- 661-897
- Mfr. Part No.:
- 40012093.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP83,161.82
(exc. VAT)
PHP93,141.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,161.82 |
*price indicative
- RS Stock No.:
- 661-897
- Mfr. Part No.:
- 40012093.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 65.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 65.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 4 drawers is designed for robust storage solutions, providing a perfect blend of functionality and durability. Constructed with reinforced steel, it supports a substantial total capacity of up to 1.5 tones, ensuring reliability for storing various items. The cabinet features an array of 100% extension drawers that facilitate easy access to contents, making it an ideal choice for workshops and professional environments. Finished in a resilient powder coat paint, the cabinet not only boasts an attractive gentian blue and light grey color scheme but is also built to withstand daily wear and tear. With dimensions of 800x525x600mm, it offers ample storage space while remaining compact enough for versatile placement.
Heavy-duty construction provides exceptional strength and longevity
Up to 1.5 tone total capacity accommodates various storage needs
100% extension drawers ensure maximum accessibility and organization
Drawer configuration includes 2x 75mm, 1x 150mm, and 1x 200mm for diverse storage options
Powder-coated surface enhances durability and ease of maintenance
Related links
- Bott Cabinet 4 700 mm x 525mm x 800 mm, Blue
- Bott Cabinet 4 600 mm x 525mm x 800 mm, Grey
- Bott Cabinet 4 600 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 4 600 mm x 525mm x 800 mm, Red
- Bott Cabinet 4 600 mm x 750mm x 800 mm, Blue
- Bott Cabinet 4 600 mm x 650mm x 800 mm, Blue
- Bott Cabinet 5 600 mm x 525mm x 800 mm, Blue
- Bott Cabinet 4 600 mm x 525mm x 525 mm Light Grey
