Bott Cabinet 4, Steel, 600 mm x 525mm x 800 mm, Red
- RS Stock No.:
- 661-448
- Mfr. Part No.:
- 40012093.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP83,161.82
(exc. VAT)
PHP93,141.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,161.82 |
*price indicative
- RS Stock No.:
- 661-448
- Mfr. Part No.:
- 40012093.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 4 | |
| Weight | 65.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 4 | ||
Weight 65.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 4 drawers is a robust storage solution designed for those who demand reliability and strength in their workspace. Constructed from reinforced steel, this cabinet boasts an impressive total capacity of up to 1.5 tones, ensuring you have ample space for all your essential tools and materials. Each drawer offers 100% extension, allowing for easy access and visibility of contents, enhancing both efficiency and organization. With its versatile drawer configuration, including varying heights to accommodate different items, this cabinet is suitable for commercial and industrial environments alike. Finished in durable powder-coated paint in a striking crimson red and light grey, it not only meets practical needs but also adds a modern touch to any professional setting.
Heavy-duty reinforced steel housing provides exceptional durability
Total capacity of up to 1.5 tones ensures significant storage capability
100% extension drawers facilitate complete access to stored items
Configurable drawer heights accommodate various tool sizes and equipment
Stylish powder-coated finish in RAL 3004 crimson red and RAL 7035 light grey enhances workplace aesthetics
Related links
- Bott Cabinet 4 600 mm x 525mm x 800 mm, Grey
- Bott Cabinet 4 600 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 4 600 mm x 525mm x 800 mm, Blue
- Bott Cabinet 4 600 mm x 750mm x 800 mm, Red
- Bott Cabinet 4 600 mm x 650mm x 800 mm, Red
- Bott Cabinet 4 700 mm x 525mm x 800 mm, Red
- Bott Cabinet 5 600 mm x 525mm x 800 mm, Red
- Bott Cabinet 4 600 mm x 525mm x 550 mm Red
