Bott Cabinet 4, Steel, 600 mm x 650mm x 800 mm, Blue
- RS Stock No.:
- 661-550
- Mfr. Part No.:
- 40020005.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP91,630.93
(exc. VAT)
PHP102,626.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP91,630.93 |
*price indicative
- RS Stock No.:
- 661-550
- Mfr. Part No.:
- 40020005.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 74.13kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 650mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 74.13kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 4 drawers is designed for optimal storage and organization, providing a robust solution for both industrial and office environments. With a heavy-duty reinforced steel housing, this cabinet offers a total capacity of up to 1.5 tones, ensuring it can handle significant loads with ease. The cabinet features 100% extension drawers, allowing full accessibility to items stored within. Measuring 800mm in width, 650mm in depth, and 600mm in height, it effectively utilizes space while maintaining a sleek appearance. Finished in a durable powder coat paint in gentian blue and light grey, this cabinet not only meets functionality requirements but also enhances the aesthetic of any workspace.
Constructed from sheet steel for maximum durability
Reinforced design supports a total load capacity of 1.5 tones
Equipped with 4 drawers to organize various items efficiently
Drawers provide 100% extension for easy access
Each drawer has load capacity of 75kg, making it suitable for heavy tools and supplies
Related links
- Bott Cabinet 4 700 mm x 650mm x 800 mm, Blue
- Bott Cabinet 4 600 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 4 600 mm x 650mm x 800 mm, Grey
- Bott Cabinet 4 600 mm x 650mm x 800 mm, Red
- Bott Cabinet 4 600 mm x 750mm x 800 mm, Blue
- Bott Cabinet 4 600 mm x 525mm x 800 mm, Blue
- Bott Cabinet 4 600 mm x 650mm x 525 mm, Blue
- Bott Cabinet 5 600 mm x 650mm x 800 mm, Blue
