Bott Cabinet 4, Steel, 700 mm x 650mm x 800 mm, Blue
- RS Stock No.:
- 661-648
- Mfr. Part No.:
- 40020015.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP95,694.54
(exc. VAT)
PHP107,177.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,694.54 |
*price indicative
- RS Stock No.:
- 661-648
- Mfr. Part No.:
- 40020015.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 4 | |
| Weight | 80.1kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 650mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 4 | ||
Weight 80.1kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with four drawers is designed to provide optimal storage solutions for your workspace. This robust cabinet features a heavy-duty, reinforced steel housing that boasts a total capacity of up to 1.5 tones, ensuring that it can support even your heaviest tools and equipment. The fully extending drawers allow for effortless access to stored items, with various drawer heights accommodating different tools and supplies. Finished in a sleek gentian blue with light grey accents, this cabinet not only promises durability but also adds a touch of style to your environment. With dimensions of 800mm in width, 650mm in depth, and 700mm in height, it maximizes storage while fitting in with your workspace layout.
Heavy-duty reinforced steel construction provides strength and longevity
Up to 1.5 tones total capacity for versatile storage options
100% extension drawers ensure easy access to all contents
Drawer configurations include various heights for different items
Related links
- Bott Cabinet 4 700 mm x 650mm x 800 mm, Grey
- Bott Cabinet 4 700 mm x 650mm x 800 mm, Red
- Bott Cabinet 4 700 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 4 600 mm x 650mm x 800 mm, Blue
- Bott Cabinet 5 700 mm x 650mm x 800 mm, Blue
- Bott Cabinet 4 700 mm x 650mm x 650 mm, Blue
- Bott Cabinet 4 700 mm x 650mm x 525 mm, Blue
- Bott Cabinet 4 700 mm x 525mm x 800 mm, Blue
