Bott Cabinet 4, Steel, 700 mm x 650mm x 800 mm, Red
- RS Stock No.:
- 661-621
- Mfr. Part No.:
- 40020015.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP95,694.54
(exc. VAT)
PHP107,177.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,694.54 |
*price indicative
- RS Stock No.:
- 661-621
- Mfr. Part No.:
- 40020015.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 80.1kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 650mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 80.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 4 drawers is designed to meet the demands of professional environments, combining robust construction with functional design. Featuring a heavy-duty, reinforced steel housing, this cabinet supports a total capacity of up to 1.5 tones, ensuring reliability for both storage and organization. Each of the 100% extension drawers can accommodate varied loads, with sizes ranging from 100mm to 200mm in height. Finished in a durable powder coat paint, it is available in a striking crimson red and a subtle light grey, making it suitable for any workspace aesthetic. With exact dimensions of 800x650x700mm, the cabinet is compact yet spacious enough to house essential tools and materials while maintaining an orderly space.
Heavy-duty, reinforced steel construction ensures maximum durability
The cabinet can support a total capacity of up to 1.5 tones
Features 4 drawers designed for 100% extension to provide full access
Drawer configuration includes varying heights for versatile storage options
Each drawer has a load capacity of 75kg for heavy tools and equipment
Related links
- Bott Cabinet 5 700 mm x 650mm x 800 mm, Red
- Bott Cabinet 4 600 mm x 650mm x 800 mm, Red
- Bott Cabinet 4 700 mm x 650mm x 800 mm, Blue
- Bott Cabinet 4 700 mm x 650mm x 800 mm, Grey
- Bott Cabinet 4 700 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 4 700 mm x 525mm x 800 mm, Red
- Bott Cabinet 4 700 mm x 750mm x 800 mm, Red
- Bott Cabinet 6 800 mm x 650mm x 800 mm, Red
