Bott Cabinet 4, Steel, 700 mm x 750mm x 800 mm, Red
- RS Stock No.:
- 661-288
- Mfr. Part No.:
- 40028003.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP100,098.32
(exc. VAT)
PHP112,110.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP100,098.32 |
*price indicative
- RS Stock No.:
- 661-288
- Mfr. Part No.:
- 40028003.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 93.19kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 93.19kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 4 drawers is a robust storage solution designed for efficient organisation in professional spaces. Crafted from heavy-duty, reinforced sheet steel and finished with a durable powder coat in striking crimson red and light grey, this cabinet not only boasts aesthetic appeal but also ensures longevity and resilience in demanding environments. With a total capacity of 1.5 tonnes and 100% extension drawers, it provides ample space for various tools and equipment. The cabinets thoughtful design features a well-structured drawer configuration that includes drawers of differing heights to accommodate diverse items, making it a practical choice for any workshop or workspace.
Reinforced steel construction ensures maximum durability and long term use
100 percent extension drawers provide easy access to contents enhancing efficiency
Attractive powder coat finish in RAL 3004 crimson red and RAL 7035 light grey complements any work environment
Nonslip drawer load capacity of 75 kg ensures secure storage of tools and equipment
Stylish and functional the cabinet effectively combines strength and visual appeal
Related links
- Bott Cabinet 4 700 mm x 750mm x 800 mm, Blue
- Bott Cabinet 4 700 mm x 750mm x 800 mm, Grey
- Bott Cabinet 4 700 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 4 700 mm x 525mm x 800 mm, Red
- Bott Cabinet 4 700 mm x 650mm x 800 mm, Red
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Red
- Bott Cabinet 4 600 mm x 750mm x 800 mm, Red
- Bott Cabinet 4 700 mm x 525mm x 800 mm, Blue
