Bott Cabinet 4, Steel, 700 mm x 750mm x 800 mm, Blue
- RS Stock No.:
- 661-785
- Mfr. Part No.:
- 40028003.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP100,098.32
(exc. VAT)
PHP112,110.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP100,098.32 |
*price indicative
- RS Stock No.:
- 661-785
- Mfr. Part No.:
- 40028003.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 4 | |
| Weight | 93.19kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 4 | ||
Weight 93.19kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet elegantly combines heavy-duty construction with practical functionality. Designed to meet the demands of a busy workspace, this cabinet features four drawers, optimised for the efficient storage of tools and equipment. With a robust steel housing capable of bearing up to 1.5 tonnes, it ensures durability and reliability. The cabinet is finished with a powder coat paint in a striking gentian blue, complemented with light grey accents, making it visually appealing for any professional environment. Ideal for workshops or offices, its compact dimensions of 800mm in width, 750mm in depth, and 700mm in height allow it to fit conveniently in tight spaces while providing ample storage solutions.
100 percent extension drawers provide complete access to stored items
Features four drawers with varying heights for optimal organisation
Finished in a durable powder coat for enhanced protection and aesthetics
Drawer load capacity of 75kg supports heavy tools and materials
Compact dimensions facilitate space saving in professional settings
Main colour in gentian blue alongside light grey for a modern look
Designed from high quality sheet steel for long lasting use
Includes a range of drawer heights for diverse storage needs
Related links
- Bott Cabinet 4 700 mm x 750mm x 800 mm, Grey
- Bott Cabinet 4 700 mm x 750mm x 800 mm, Red
- Bott Cabinet 4 700 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 4 600 mm x 750mm x 800 mm, Blue
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Blue
- Bott Cabinet 4 700 mm x 650mm x 800 mm, Blue
- Bott Cabinet 4 700 mm x 525mm x 800 mm, Blue
- Bott Cabinet 4 600 mm x 750mm x 800 mm, Grey
