Bott Cabinet 5, Steel, 700 mm x 650mm x 800 mm, Blue
- RS Stock No.:
- 663-561
- Mfr. Part No.:
- 40020017.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP106,194.42
(exc. VAT)
PHP118,937.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP106,194.42 |
*price indicative
- RS Stock No.:
- 663-561
- Mfr. Part No.:
- 40020017.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 83.33kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 650mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 83.33kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with five drawers is designed to enhance your workspace organization with its robust and efficient storage solution. Featuring a heavy-duty, reinforced steel housing, this cabinet boasts a remarkable total capacity of up to 1.5 tones, ensuring it can handle even the most demanding storage requirements. Each drawer is designed for 100% extension, allowing easy access to stored items. Finished in durable powder coat paint, the cabinet presents a contemporary look in RAL 5010 gentian blue and RAL 7035 light grey, making it both functional and stylish. With its versatile drawer configurations, including varying heights to accommodate different tools and materials, this cabinet is perfect for any professional environment.
Heavy-duty construction offers exceptional durability and reliability
Total capacity of up to 1.5 tones supports extensive storage needs
100% extension drawers provide full access to contents, improving usability
Versatile drawer configurations accommodate diverse storage requirements
Modern color finishes in gentian blue and light grey enhance aesthetic appeal
Related links
- Bott Cabinet 5 700 mm x 650mm x 800 mm, Grey
- Bott Cabinet 5 700 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 5 700 mm x 650mm x 800 mm, Red
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Blue
- Bott Cabinet 5 700 mm x 525mm x 800 mm, Blue
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Blue
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Blue
- Bott Cabinet 5 700 mm x 650mm x 525 mm Light Grey
