Bott Cabinet 5, Steel, 600 mm x 750mm x 650 mm, Red
- RS Stock No.:
- 663-406
- Mfr. Part No.:
- 40027102.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP90,614.67
(exc. VAT)
PHP101,488.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP90,614.67 |
*price indicative
- RS Stock No.:
- 663-406
- Mfr. Part No.:
- 40027102.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 78.27kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 78.27kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 5 drawers is designed to meet the demands of robust storage solutions. Engineered with a heavy-duty, reinforced steel housing, this cabinet boasts an impressive total capacity of up to 1.5 tonnes, ensuring it is well-suited for various industrial applications. Its drawers provide 100% extension for easy access, optimising organisation in the workspace. Finished in a stylish powder coat paint in RAL 7035 light grey and RAL 3004 crimson red, it harmonises aesthetics with durability. The compact dimensions of 650x750x600mm make it an ideal fit for various environments.
Heavy duty steel construction ensures long lasting durability and support
100 percent drawer extension allows for full access to stored items
Available in attractive powder coat finishes providing resistance to wear
Convenient drawer configuration designed to cater to diverse storage needs
Compact dimensions allow for versatile placement in smaller spaces
Includes a number of drawers optimally designed for efficient organisation
Drawer heights designed to accommodate varying item sizes securely
Related links
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Blue
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Grey
- Bott Cabinet 5 600 mm x 525mm x 650 mm, Red
- Bott Cabinet 5 600 mm x 650mm x 650 mm, Red
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Red
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Red
- Bott Cabinet 5 600 mm x 750mm x 800 mm, Red
