Bott Cabinet 5, Steel, 600 mm x 750mm x 650 mm, Blue
- RS Stock No.:
- 663-345
- Mfr. Part No.:
- 40027102.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP90,614.67
(exc. VAT)
PHP101,488.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP90,614.67 |
*price indicative
- RS Stock No.:
- 663-345
- Mfr. Part No.:
- 40027102.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Blue | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 78.27kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Blue | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 78.27kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 5 drawers is designed to provide robust storage solutions for various environments, featuring a heavy-duty, reinforced steel housing that supports up to 1.5 tonnes of total capacity. Each drawer extends fully for easy access and is built to handle a uniform load of 75 kg. The cabinet's compact dimensions of 650 mm in width, 750 mm in depth, and 600 mm in height make it an ideal fit for both workstations and storage areas. Finished in a stylish gentian blue and light grey colour scheme, this cabinet not only delivers functionality but also enhances the aesthetic of your space. It is particularly suitable for workshops and offices where durability and efficiency are paramount.
Constructed with a heavy duty reinforced steel housing for maximum durability
Features fully extension drawers for easy access to stored items
Configured with five drawers optimally designed for varied storage needs
Drawer load capacity of 75 kg ensures robust storage solutions
Compact size allows for versatility in placement without compromising on storage space
Finished in powder coated RAL 5010 gentian blue for a striking appearance
Secondary light grey finish in RAL 7035 complements the main colour beautifully
Engineered for reliable performance in challenging environments
Related links
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Red
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Grey
- Bott Cabinet 5 600 mm x 650mm x 650 mm, Blue
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Blue
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Blue
- Bott Cabinet 5 600 mm x 750mm x 800 mm, Blue
- Bott Cabinet 5 600 mm x 750mm x 800 mm, Light Grey
