Bott Cabinet 5, Steel, 800 mm x 750mm x 800 mm, Light Grey
- RS Stock No.:
- 661-640
- Mfr. Part No.:
- 40028011.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP115,343.42
(exc. VAT)
PHP129,184.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP115,343.42 |
*price indicative
- RS Stock No.:
- 661-640
- Mfr. Part No.:
- 40028011.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 99.5kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 99.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with five drawers is engineered for versatility and durability, making it an ideal solution for storage in demanding work environments. Featuring a robust steel structure with a total capacity of up to 1.5 tonnes, it ensures that heavy tools and materials are securely stored. Each drawer is designed for full extension, allowing easy access to contents, while the durable powder-coated finish in light grey adds an aesthetic touch. With a thoughtfully crafted configuration that includes varying drawer heights, this cabinet meets diverse storage needs, all the while fitting seamlessly into a variety of spaces with its compact dimensions of 800x750x800mm.
Heavy duty reinforced steel construction ensures long lasting use
Varied drawer heights cater to different storage requirements
Finished in a durable powder coat paint to resist wear and tear
Total drawer load capacity of 75kg allows secure storage of heavy tools and materials
Light grey colour provides a modern and clean appearance
Related links
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 5 600 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 5 800 mm x 750mm x 1.05 m, Light Grey
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Light Grey
- Bott Cabinet 5 800 mm x 750mm x 800 mm, Grey
- Bott Cabinet 5 800 mm x 750mm x 800 mm, Red
- Bott Cabinet 5 800 mm x 750mm x 1.05 m, Grey
