Bott Cabinet 5, Steel, 800 mm x 750mm x 800 mm, Blue
- RS Stock No.:
- 662-397
- Mfr. Part No.:
- 40028011.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP115,343.42
(exc. VAT)
PHP129,184.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP115,343.42 |
*price indicative
- RS Stock No.:
- 662-397
- Mfr. Part No.:
- 40028011.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 99.5kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 99.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 5 drawers is an essential storage solution designed for strength and efficiency. Constructed with robust, reinforced steel housing, it boasts a remarkable total capacity of up to 1.5 tonnes, catering to a variety of storage needs. The cabinet's 100% extension drawers offer easy access to stored items, ensuring seamless organisation. This versatile storage unit, finished in a stylish combination of gentian blue and light grey powder coat, combines functionality with aesthetic appeal. Ideal for both industrial and office environments, its compact dimensions of 800mm in width, 750mm in depth, and 800mm in height make it suitable for any workspace.
Heavy duty reinforced steel housing for exceptional durability
Five fully extendable drawers for easy item retrieval
Drawer load capacity of 75kg providing ample strength for heavy items
Compact size ensures suitability for limited spaces
Finished in stylish gentian blue and light grey for a modern look
Powder coated surface adds resistance to wear and tear
Different drawer heights allow for diverse item storage
Related links
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Blue
- Bott Cabinet 5 800 mm x 750mm x 1.3 m, Blue
- Bott Cabinet 5 600 mm x 750mm x 800 mm, Blue
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Blue
- Bott Cabinet 5 800 mm x 750mm x 800 mm, Grey
- Bott Cabinet 5 800 mm x 750mm x 800 mm, Red
- Bott Cabinet 5 800 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 5 800 mm x 750mm x 650 mm, Light Grey
