Bott Cabinet 5, Steel, 700 mm x 750mm x 650 mm, Light Grey
- RS Stock No.:
- 661-875
- Mfr. Part No.:
- 40027007.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP92,633.03
(exc. VAT)
PHP103,748.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP92,633.03 |
*price indicative
- RS Stock No.:
- 661-875
- Mfr. Part No.:
- 40027007.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 83.03kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 83.03kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet offers exceptional storage solutions for busy workspaces, featuring five robust drawers crafted from reinforced sheet steel. This cabinet excels in both functionality and durability, designed to accommodate a total load capacity of up to 1.5 tonnes. With an elegant powder-coated finish in RAL 7035 light grey, it blends seamlessly into any office or workshop environment. The cabinet boasts a thoughtfully arranged drawer configuration, including varied heights to suit diverse needs and maximise storage efficiency. Whether organising tools, documents, or equipment, this cabinet guarantees easy access and optimal organisation.
Robust steel construction ensures long lasting durability and strength
Total drawer load capacity of 75 kg provides reliable storage options
100 percent extension drawers enable full access to stored contents
Finished in a resilient powder coat paint ensuring a clean and professional appearance
Compact dimensions fit easily into limited spaces while offering ample storage
Main and secondary colours in light grey offer a modern and sophisticated aesthetic
Designed to meet the demands of various environments from offices to workshops
Related links
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Grey
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Red
- Bott Cabinet 5 700 mm x 750mm x 650 mm, Blue
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Grey
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Grey
