Bott Cabinet 9, Steel, 1 m x 1.05m x 550 mm, Light Grey
- RS Stock No.:
- 660-598
- Mfr. Part No.:
- 16925257.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP112,042.25
(exc. VAT)
PHP125,487.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP112,042.25 |
*price indicative
- RS Stock No.:
- 660-598
- Mfr. Part No.:
- 16925257.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 9 | |
| Weight | 129.92kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 9 | ||
Weight 129.92kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet offers a robust storage solution designed to enhance organization in any workspace. This sturdy cabinet features nine fully welded steel drawers with 100% extension to provide easy access to your tools and supplies. Finished in a light grey powder coat, it not only complements modern interior designs but also withstands the rigors of daily use. With a spacious configuration of various drawer heights, it accommodates diverse items, making it an ideal choice for workshops, offices, or garages. Its durable construction ensures longevity, while the load capacity of each drawer means you can store heavy tools with confidence.
Diverse drawer heights offer flexibility for storing different tools and materials
Designed for easy integration into various workspace environments
Requires minimal maintenance, ensuring a hassle-free user experience
Related links
- Bott Cabinet 9 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 9 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 9 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 9 1 m x 800mm x 550 mm, Light Grey
- Bott Cabinet 9 1 m x 525mm x 550 mm, Light Grey
- Bott Cabinet 9 1 m x 525mm x 550 mm Anthracite
- Bott Cabinet 9 1 m x 525mm x 550 mm Blue
- Bott Cabinet 9 1 m x 525mm x 550 mm Red
