Bott Cabinet 9, Steel, 1 m x 1.05m x 550 mm, Blue, Light Grey
- RS Stock No.:
- 659-942
- Mfr. Part No.:
- 16925257.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP112,042.25
(exc. VAT)
PHP125,487.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP112,042.25 |
*price indicative
- RS Stock No.:
- 659-942
- Mfr. Part No.:
- 16925257.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Blue, Light Grey | |
| Number of Drawers | 9 | |
| Standards/Approvals | No | |
| Weight | 129.92kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Blue, Light Grey | ||
Number of Drawers 9 | ||
Standards/Approvals No | ||
Weight 129.92kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with 9 drawers is an exceptional storage solution designed for both functionality and durability. Its robust, fully welded steel housing ensures longevity while providing a secure environment for your items. The cabinet features 100% extension drawers, facilitating easy access to contents, regardless of drawer depth. Finished in a stylish powder coat with a combination of gentian blue and light grey colours, it not only looks good but withstands the rigors of daily use. With a total cabinet height of 1000mm, a width of 1050mm, and a depth of 550mm, it offers ample storage without compromising on space. This versatile piece is perfect for workshops, garages or professional environments, catering to all your organizational needs.
Compact dimensions of 1050mm width, 550mm depth, and 1000mm height fit various spaces
Drawer heights are optimized for different storage needs and item sizes
Designed to withstand the rigors of everyday use in various environments
Related links
- Bott Cabinet 9 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 9 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 9 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 9 1 m x 1.05m x 550 mm, Light Grey
- Bott Cabinet 9 1 m x 525mm x 550 mm Blue
- Bott Cabinet 7 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 4 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 9 1 m x 800mm x 550 mm, Light Grey
