Bott Cabinet 7, Steel, 1 m x 1.05m x 550 mm, Blue, Light Grey
- RS Stock No.:
- 660-353
- Mfr. Part No.:
- 16925249.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP99,279.91
(exc. VAT)
PHP111,193.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,279.91 |
*price indicative
- RS Stock No.:
- 660-353
- Mfr. Part No.:
- 16925249.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Blue, Light Grey | |
| Number of Drawers | 7 | |
| Weight | 118.44kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Blue, Light Grey | ||
Number of Drawers 7 | ||
Weight 118.44kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is expertly designed to offer robust storage solutions for any workspace. Featuring a fully welded steel housing, this cabinet is not only sturdy but equipped with 100% extension drawers for complete accessibility. The stylish combination of gentian blue and light grey finishes not only provides aesthetic appeal but also ensures durability through its powder-coated surface. With a versatile drawer configuration, including various heights and a substantial load capacity, this cabinet caters to different storage needs while fitting seamlessly into any environment. Its thoughtful design combines functionality with elegance, making it an ideal addition for organizing tools, documents, or supplies efficiently.
Powder-coated finish resists wear and tear, prolonging product lifespan
Compact dimensions (WxDxH is 1050x550x1000mm) make it suitable for different spaces
Finished in a durable colours scheme that enhances any workspace décor
Related links
- Bott Cabinet 7 800 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 7 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 7 1 m x 1.05m x 550 mm Red
- Bott Cabinet 7 1 m x 1.05m x 550 mm, Light Grey
- Bott Cabinet 7 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 4 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 9 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 7 1 m x 525mm x 550 mm Blue
