Bott Cabinet 7, Steel, 1 m x 1.05m x 550 mm, Light Grey, Red
- RS Stock No.:
- 660-377
- Mfr. Part No.:
- 16925249.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP99,279.91
(exc. VAT)
PHP111,193.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,279.91 |
*price indicative
- RS Stock No.:
- 660-377
- Mfr. Part No.:
- 16925249.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 118.44kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Light Grey, Red | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 118.44kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is designed for efficient storage and organization, featuring a robust, fully welded steel housing that ensures durability in demanding environments. With seven drawers of varying heights, it provides versatile space for tools, equipment, or components, enabling easy access and categorization. The cabinet is finished in a stylish powder coat paint, combining a light grey and a striking crimson red that enhances any workspace aesthetic. With dimensions of 1050mm in width, 550mm in depth, and 1000mm in height, it offers a compact yet spacious solution suitable for workshops, garages, or industrial settings.
Stylish powder coat finish contributes to a modern workspace appearance
Compact dimensions make it suitable for various environments
Available in RAL 3004 crimson red and RAL 7035 light grey for a pleasing visual contrast
Related links
- Bott Cabinet 7 900 mm x 1.05m x 550 mm Red
- Bott Cabinet 7 1 m x 1.05m x 550 mm, Light Grey
- Bott Cabinet 7 1 m x 800mm x 550 mm Red
- Bott Cabinet 7 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 7 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 5 800 mm x 1.05m x 550 mm Red
- Bott Cabinet 7 800 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 7 900 mm x 1.05m x 550 mm, Light Grey
