Bott Cabinet 5, Steel, 800 mm x 1.05m x 550 mm, Light Grey, Red
- RS Stock No.:
- 659-812
- Mfr. Part No.:
- 16925212.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP76,205.29
(exc. VAT)
PHP85,349.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,205.29 |
*price indicative
- RS Stock No.:
- 659-812
- Mfr. Part No.:
- 16925212.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 5 | |
| Weight | 94.69kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Light Grey, Red | ||
Number of Drawers 5 | ||
Weight 94.69kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with five drawers is designed to offer efficient and practical storage solutions in any workspace. Constructed from robust, fully welded steel, this cabinet ensures maximum durability while maintaining a sleek appearance with a powder-coated finish in sophisticated crimson red and light grey. With 100% extension drawers, it allows easy access to contents, making it an ideal choice for organizing tools, documents, or personal items. Its thoughtful drawer configuration of varying heights accommodates different storage needs, while the light grey and crimson red colours palette provides a touch of style to work environments that require both functionality and aesthetics.
Sleek design complements modern workspaces without sacrificing storage
Colours options in RAL 3004 crimson red and RAL 7035 light grey enhance visual appeal
Manufactured to meet storage requirements while providing easy access
Related links
- Bott Cabinet 5 800 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 5 800 mm x 1.05m x 550 mm Blue
- Bott Cabinet 5 800 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 2 800 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 7 900 mm x 1.05m x 550 mm Red
- Bott Cabinet 5 900 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 5 900 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 5 800 mm x 800mm x 550 mm Red
