Bott Cabinet 7, Steel, 900 mm x 1.05m x 550 mm, Light Grey, Red
- RS Stock No.:
- 660-575
- Mfr. Part No.:
- 16925229.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP94,164.31
(exc. VAT)
PHP105,464.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,164.31 |
*price indicative
- RS Stock No.:
- 660-575
- Mfr. Part No.:
- 16925229.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 7 | |
| Weight | 112.04kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Light Grey, Red | ||
Number of Drawers 7 | ||
Weight 112.04kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is a robust storage solution designed for efficient organization in any workspace. Featuring a fully welded steel housing, this cabinet offers seven drawers that ensure smooth 100% extension for easy access to tools and materials. The drawers are thoughtfully configured with varying heights, accommodating items of different sizes while supporting a substantial load capacity of 75 kg each. Finished in a sophisticated powder coat paint, the cabinet blends durability with a modern aesthetic, available in a striking crimson red complemented by light grey accents. With dimensions of 1050 mm in width, 550 mm in depth, and 900 mm in height, this cabinet is not only practical but also complements the design of contemporary work environments.
Available in RAL 3004 crimson red and RAL 7035 light grey for a stylish appearance
Dimensions ensure it fits conveniently into most workspaces without compromising on storage
Manufactured to high standards in the UK ensuring quality and reliability
Related links
- Bott Cabinet 7 900 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 7 900 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 7 1 m x 1.05m x 550 mm Red
- Bott Cabinet 7 900 mm x 525mm x 550 mm Red
- Bott Cabinet 7 900 mm x 1.05m x 550 mm Blue
- Bott Cabinet 2 900 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 2 900 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 8 900 mm x 1.05m x 550 mm, Light Grey
