Bott Cabinet 8, Steel, 900 mm x 1.05m x 550 mm, Light Grey
- RS Stock No.:
- 660-998
- Mfr. Part No.:
- 16925233.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP107,324.58
(exc. VAT)
PHP120,203.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP107,324.58 |
*price indicative
- RS Stock No.:
- 660-998
- Mfr. Part No.:
- 16925233.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 8 | |
| Weight | 117.86kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 8 | ||
Weight 117.86kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with 8 drawers is the ideal storage solution for any workspace needing efficient organization and robust construction. Designed with a fully welded steel housing, this cabinet ensures durability while maintaining a sleek aesthetic, finished in a light grey powder coat paint. Each of the 100% extension drawers is engineered to handle a substantial load capacity of 75 kg, making them perfect for storing tools, documents, or small parts. With a thoughtful drawer configuration of seven 100mm drawers and one 125mm drawer, this cabinet maximizes space while allowing easy access to contents. Its compact dimensions of 1050mm W x 550mm D x 900mm H make it suitable for a variety of settings, from workshops to offices.
Each drawer supports a load capacity of 75 kg, ideal for heavy tools and equipment
Compact dimensions fit seamlessly in tight spaces without compromising storage capacity
Stylish light grey finish integrates well with various decors
Related links
- Bott Cabinet 8 900 mm x 1.05m x 550 mm Blue
- Bott Cabinet 8 900 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 8 900 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 2 900 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 5 900 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 7 900 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 7 900 mm x 1.05m x 550 mm Red
- Bott Cabinet 7 900 mm x 1.05m x 550 mm Anthracite
