Bott Cabinet 8, Steel, 900 mm x 1.05m x 550 mm, Light Grey, Anthracite
- RS Stock No.:
- 660-133
- Mfr. Part No.:
- 16925233.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP107,324.58
(exc. VAT)
PHP120,203.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP107,324.58 |
*price indicative
- RS Stock No.:
- 660-133
- Mfr. Part No.:
- 16925233.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Light Grey, Anthracite | |
| Number of Drawers | 8 | |
| Weight | 117.86kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Light Grey, Anthracite | ||
Number of Drawers 8 | ||
Weight 117.86kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is designed to optimize your storage needs while ensuring durability and efficiency in any workspace. Featuring a fully welded steel housing, this robust cabinet accommodates 8 extension drawers, providing ample space for tools, files, or equipment. With a sleek powder-coated finish available in light grey and anthracite grey, it not only enhances your workspace aesthetics but also offers protection against wear and tear. The thoughtful drawer configuration includes diverse heights, catering to a variety of storage requirements. Measuring 1050mm in width, 550mm in depth, and 900mm in height, this cabinet combines functionality with a compact design, making it an ideal solution for keeping your environment organized and tidy.
Measures 1050mm (W) x 550mm (D) x 900mm (H) for space-efficient storage
Each drawer has a load capacity of up to 75kg, accommodating heavy items
Diverse drawer heights allow for versatile storage solutions
Related links
- Bott Cabinet 8 900 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 8 900 mm x 1.05m x 550 mm Blue
- Bott Cabinet 8 900 mm x 800mm x 550 mm Anthracite
- Bott Cabinet 7 900 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 5 900 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 8 900 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 8 900 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 8 900 mm x 525mm x 550 mm, Light Grey
