Bott Cabinet 8, Steel, 900 mm x 1.05m x 550 mm, Light Grey, Blue
- RS Stock No.:
- 660-662
- Mfr. Part No.:
- 16925233.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP107,324.58
(exc. VAT)
PHP120,203.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP107,324.58 |
*price indicative
- RS Stock No.:
- 660-662
- Mfr. Part No.:
- 16925233.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Light Grey, Blue | |
| Number of Drawers | 8 | |
| Weight | 117.86kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Light Grey, Blue | ||
Number of Drawers 8 | ||
Weight 117.86kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet seamlessly combines functionality and durability, making it an ideal storage solution for any workspace. This cabinet features a robust fully welded steel housing, ensuring lasting strength and stability. With 8 meticulously designed drawers, including 7 standard 100mm height drawers and one spacious 125mm drawer, it accommodates various storage needs while supporting a drawer load capacity of 75 kg. Finished in a sophisticated powder coat in gentian blue and light grey, this cabinet not only organizes your items but also enhances your workspace's aesthetic appeal. Tailored for professional settings, the cabinet measures 1050mm in width, 550mm in depth, and 900mm in height, providing ample space without compromising on floor area.
Finished in an attractive powder-coated surface for a sleek appearance
Main colours in gentian blue with a secondary light grey for stylish contrast
Compact dimensions prevent obstruction in the workspace while providing ample storage
Related links
- Bott Cabinet 8 900 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 8 900 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 8 900 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 8 900 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 8 900 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 8 900 mm x 800mm x 550 mm Anthracite
- Bott Cabinet 5 900 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 2 900 mm x 1.05m x 550 mm, Light Grey
