Bott Cabinet 7, Steel, 900 mm x 1.05m x 550 mm, Light Grey
- RS Stock No.:
- 660-691
- Mfr. Part No.:
- 16925229.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP94,164.31
(exc. VAT)
PHP105,464.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,164.31 |
*price indicative
- RS Stock No.:
- 660-691
- Mfr. Part No.:
- 16925229.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 112.04kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 112.04kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is designed to optimize workspace organization and efficiency. Featuring a robust, fully welded steel housing, this versatile cabinet offers seven drawers with 100% extension for easy access to contents. Its durable powder-coated finish in RAL 7035 light grey ensures longevity and easy maintenance, while the thoughtful drawer configuration accommodates various storage needs. Measuring 1050mm in width, 550mm in depth, and 900mm in height, it provides ample storage space without compromising on floor area. Ideal for workshops and industrial settings, this cabinet combines practicality with a sleek design, making it an essential addition to any workspace.
The light grey colours complements a range of interiors and promotes a clean aesthetic
Designed to handle a maximum drawer load capacity of 75kg for heavy-duty storage
Compact dimensions facilitate installation in limited spaces while maximizing storage efficiency
Related links
- Bott Cabinet 7 900 mm x 1.05m x 550 mm Red
- Bott Cabinet 7 900 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 7 900 mm x 1.05m x 550 mm Blue
- Bott Cabinet 5 900 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 2 900 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 8 900 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 8 900 mm x 1.05m x 550 mm Blue
- Bott Cabinet 8 900 mm x 1.05m x 550 mm Anthracite
