Bott Cabinet 7, Steel, 1 m x 800mm x 550 mm, Light Grey, Red
- RS Stock No.:
- 660-496
- Mfr. Part No.:
- 16925149.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP86,738.16
(exc. VAT)
PHP97,146.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP86,738.16 |
*price indicative
- RS Stock No.:
- 660-496
- Mfr. Part No.:
- 16925149.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 7 | |
| Weight | 91.17kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 800mm | ||
Depth 550mm | ||
Colour Light Grey, Red | ||
Number of Drawers 7 | ||
Weight 91.17kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is a practical storage solution that expertly combines functionality and durability. Designed for heavy-duty use, this robust cabinet features a fully welded steel housing and offers seven 100% extension drawers, ensuring easy access to stored items. With a thoughtful drawer configuration including varying heights, this cabinet caters to diverse storage needs while maintaining a professional appearance. Finished in elegant RAL 3004 crimson red and complemented by RAL 7035 light grey, it not only serves its purpose but also enhances the workspace aesthetics. Measuring 800mm in width, 550mm in depth, and 1000mm in height, it is suitable for various environments, delivering exceptional performance without compromising on style.
Compact footprint of 800x550mm fits seamlessly into various workspace layouts
Manufactured with quality materials for reliability and performance
Ideal for use in workshops, garages, and industrial spaces
Related links
- Bott Cabinet 7 1 m x 800mm x 550 mm, Light Grey
- Bott Cabinet 7 1 m x 800mm x 550 mm Anthracite
- Bott Cabinet 7 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 7 1 m x 1.05m x 550 mm Red
- Bott Cabinet 7 900 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 7 800 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 7 800 mm x 800mm x 550 mm Blue
- Bott Cabinet 4 1 m x 800mm x 550 mm Red
