Bott Cabinet 7, Steel, 1 m x 1.05m x 550 mm, Anthracite, Light Grey
- RS Stock No.:
- 659-281
- Mfr. Part No.:
- 16925249.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP99,279.91
(exc. VAT)
PHP111,193.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,279.91 |
*price indicative
- RS Stock No.:
- 659-281
- Mfr. Part No.:
- 16925249.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Anthracite, Light Grey | |
| Number of Drawers | 7 | |
| Weight | 118.44kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Anthracite, Light Grey | ||
Number of Drawers 7 | ||
Weight 118.44kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is an ideal storage solution for both professional and industrial environments. Designed with a robust, fully welded steel housing, it features seven 100% extension drawers that facilitate easy access to stored items. The cabinet's modular design includes a versatile drawer configuration accommodating various sizes, making it perfect for organizing tools, equipment, or office supplies. Finished in durable powder coat paint, available in RAL 7035 light grey and RAL 7016 anthracite grey, it not only offers functionality but also adds a sleek aesthetic to any workspace. With a total height of 1000mm and an impressive load capacity of 75kg per drawer, this cabinet is as sturdy as it is stylish, ensuring long-lasting performance and organization.
Each drawer supports a load capacity of 75kg, suitable for heavy items
Compact dimensions make it ideal for tighter spaces without sacrificing storage volume
Light grey and anthracite grey colours options blend seamlessly with any decor
Related links
- Bott Cabinet 9 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 3 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 4 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 7 1 m x 1.05m x 550 mm, Light Grey
- Bott Cabinet 7 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 7 1 m x 1.05m x 550 mm Red
- Bott Cabinet 7 900 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 7 800 mm x 1.05m x 550 mm Anthracite
