Bott Cabinet 4, Steel, 1 m x 1.05m x 550 mm, Anthracite, Light Grey
- RS Stock No.:
- 660-594
- Mfr. Part No.:
- 16925265.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP86,208.72
(exc. VAT)
PHP96,553.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP86,208.72 |
*price indicative
- RS Stock No.:
- 660-594
- Mfr. Part No.:
- 16925265.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Anthracite, Light Grey | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 92.06kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Anthracite, Light Grey | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 92.06kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet with four drawers is an essential addition to any workspace looking for robust storage solutions. With its fully welded steel construction, it ensures durability and longevity, effortlessly holding a combined weight of up to 300kg across its spacious drawers and cupboard. This organized solution showcases a thoughtful design featuring 100% extension drawers and reinforced double doors for ease of access. Coated in a sleek powder finish, in light grey and anthracite grey, it seamlessly integrates with modern environments while providing a professional aesthetic. Suited for various applications, this cabinet offers a blend of functionality and style, keeping your tools and materials secure and accessible.
One galvanized steel shelf accommodates additional load, supporting up to 75kg
Finished in durable powder coat paint for long-lasting performance and aesthetic appeal
Available in a modern colours scheme of RAL 7035 light grey and RAL 7016 anthracite grey
Related links
- Bott Cabinet 9 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 3 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 7 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 4 1 m x 525mm x 550 mm Light Grey
- Bott Cabinet 4 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 4 1 m x 1.05m x 550 mm, Light Grey
- Bott Cabinet 4 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 4 1 m x 1.05m x 550 mm Light Grey
