Bott Cabinet 1, Steel, 600 mm x 800mm x 550 mm, Red, Light Grey
- RS Stock No.:
- 659-233
- Mfr. Part No.:
- 16925106.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP40,680.93
(exc. VAT)
PHP45,562.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,680.93 |
*price indicative
- RS Stock No.:
- 659-233
- Mfr. Part No.:
- 16925106.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Red, Light Grey | |
| Number of Drawers | 1 | |
| Standards/Approvals | No | |
| Weight | 41.84kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 800mm | ||
Depth 550mm | ||
Colour Red, Light Grey | ||
Number of Drawers 1 | ||
Standards/Approvals No | ||
Weight 41.84kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet is designed to enhance your workspace with practical storage solutions. This robust unit features a fully welded steel housing and includes one 100% extension drawer with exceptional load capacity, alongside a cupboard section with double reinforced doors. Ideal for both commercial and industrial environments, the cabinet's layout makes it a versatile addition, providing ease of access to stored items while ensuring durability and strength.
Finished in a visually appealing RAL 3004 crimson red with light grey accents in RAL 7035
Compact dimensions of 800x550x600mm, perfect for limited spaces
Designed to withstand heavy usage while maintaining a professional appearance
Related links
- Bott Cabinet 1 600 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 1 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 1 600 mm x 800mm x 550 mm Blue
- Bott Cabinet 3 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 1 250 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 1 600 mm x 525mm x 550 mm Red
- Bott Cabinet 8 900 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 800mm x 550 mm Light Grey
