Bott Cabinet 1, Steel, 250 mm x 525mm x 550 mm, Red, Light Grey
- RS Stock No.:
- 659-169
- Mfr. Part No.:
- 16925000.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP24,587.37
(exc. VAT)
PHP27,537.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,587.37 |
*price indicative
- RS Stock No.:
- 659-169
- Mfr. Part No.:
- 16925000.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 250mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Red, Light Grey | |
| Number of Drawers | 1 | |
| Standards/Approvals | No | |
| Weight | 18.31kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 250mm | ||
Width 525mm | ||
Depth 550mm | ||
Colour Red, Light Grey | ||
Number of Drawers 1 | ||
Standards/Approvals No | ||
Weight 18.31kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with one drawer is designed for optimal organization and storage in both professional and home environments. Featuring a sturdy, fully welded steel construction, this cabinet is built to last while providing 100% drawer extension for easy access to your items. Finished in a sleek RAL 3004 crimson red with a complementary RAL 7035 light grey, it combines durability with an aesthetic appeal, making it suitable for various settings. The dimensions of 525mm in width, 550mm in depth, and 250mm in height ensure it fits comfortably in tight spaces, while its impressive drawer load capacity of 75kg allows you to store significant weight without compromising functionality or stability.
Compact dimensions make it ideal for smaller workspaces
Heavy-duty drawer load capacity of 75kg supports a wide range of items
Efficient design combines functionality with aesthetic appeal
Related links
- Bott Cabinet 1 250 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 1 600 mm x 525mm x 550 mm Red
- Bott Cabinet 1 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 8 900 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 3 600 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 5 900 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 5 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 7 1 m x 525mm x 550 mm Light Grey
