Bott Cabinet 1, Steel, 250 mm x 525mm x 550 mm, Light Grey
- RS Stock No.:
- 659-969
- Mfr. Part No.:
- 16925000.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP24,587.37
(exc. VAT)
PHP27,537.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,587.37 |
*price indicative
- RS Stock No.:
- 659-969
- Mfr. Part No.:
- 16925000.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 250mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 1 | |
| Standards/Approvals | No | |
| Weight | 18.31kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 250mm | ||
Width 525mm | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 1 | ||
Standards/Approvals No | ||
Weight 18.31kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with a single drawer is designed to fulfil your storage needs while seamlessly integrating into any workspace. Constructed from robust, fully welded sheet steel, this cabinet guarantees durability and stability. Featuring a 100% extension drawer capable of accommodating a load of up to 75kg, it is perfect for storing a variety of tools and documents. Finished in a stylish and resilient powder coat in a light grey RAL 7035, it not only provides practicality but also enhances the aesthetic of your environment. With compact dimensions of 525mm in width, 550mm in depth, and 250mm in height, this cabinet is ideal for efficient space utilization, making it an essential addition to any workshop or office.
Compact dimensions allow for versatile placement in small or large spaces
Light grey RAL 7035 finish complements various interior styles
Designed specifically for efficiency, making it an essential organizational solution
Related links
- Bott Cabinet 1 600 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 1 600 mm x 525mm x 550 mm Red
- Bott Cabinet 1 250 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 3 1 m x 525mm x 550 mm Anthracite
- Bott Cabinet 1 250 mm x 525mm x 525 mm Red
- Bott Cabinet 1 250 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 1 250 mm x 525mm x 650 mm Light Grey
- Bott Cabinet 1 600 mm x 525mm x 550 mm Grey
