Bott Cabinet 7, Steel, 1 m x 525mm x 550 mm, Red, Light Grey
- RS Stock No.:
- 660-336
- Mfr. Part No.:
- 16925049.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP75,627.76
(exc. VAT)
PHP84,703.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,627.76 |
*price indicative
- RS Stock No.:
- 660-336
- Mfr. Part No.:
- 16925049.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Red, Light Grey | |
| Number of Drawers | 7 | |
| Weight | 74.91kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 550mm | ||
Colour Red, Light Grey | ||
Number of Drawers 7 | ||
Weight 74.91kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is expertly designed for efficient organization and convenient access to tools and equipment. Built with a robust and fully welded steel housing, this cabinet boasts seven 100% extension drawers, ensuring maximum accessibility and practicality. The durable powder coat finish in a striking RAL 3004 crimson red, complemented by RAL 7035 light grey, not only enhances its aesthetic appeal but also provides superior protection against wear and tear. With generous dimensions of 525mm in width, 550mm in depth, and a height of 1000mm, it fits seamlessly in various professional environments. This cabinet is ideal for anyone seeking a reliable storage solution that combines functionality with a modern design aesthetic.
Attractive crimson red and light grey colours scheme suitable for modern workplaces
Designed to accommodate a maximum drawer load capacity of 75kg
Compact dimensions make it an ideal choice for tight spaces without compromising on storage capacity
Related links
- Bott Cabinet 7 1 m x 525mm x 550 mm, Light Grey
- Bott Cabinet 7 1 m x 525mm x 550 mm Anthracite
- Bott Cabinet 7 1 m x 525mm x 550 mm Blue
- Bott Cabinet 7 1 m x 525mm x 525 mm Light Grey
- Bott Cabinet 1 250 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 3 600 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 5 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 8 900 mm x 525mm x 550 mm Light Grey
