Bott Cabinet 1, Steel, 600 mm x 800mm x 550 mm, Anthracite, Light Grey
- RS Stock No.:
- 660-782
- Mfr. Part No.:
- 16925106.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP40,680.93
(exc. VAT)
PHP45,562.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,680.93 |
*price indicative
- RS Stock No.:
- 660-782
- Mfr. Part No.:
- 16925106.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Anthracite, Light Grey | |
| Number of Drawers | 1 | |
| Weight | 41.84kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 800mm | ||
Depth 550mm | ||
Colour Anthracite, Light Grey | ||
Number of Drawers 1 | ||
Weight 41.84kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet with 1 drawer and cupboard is expertly designed for robust storage solutions in various settings. This cabinet features a fully welded steel housing that maximizes durability and stability, making it well-suited for heavy-duty use. With a 125mm drawer capable of holding up to 75kg and a cupboard section equipped with reinforced double doors, it provides secure and accessible storage for tools and equipment. Finished in a high-quality powder coat paint, available in light grey and anthracite grey, this cabinet not only ensures functionality but also adds a sleek aesthetic to any workspace. Its compact dimensions of 800mm in width, 550mm in depth, and 600mm in height make it an ideal fit for tighter environments while maintaining excellent storage capacity.
Compact dimensions make it suitable for small workspaces
Maximum drawer load capacity of 75kg enhances usability
Easy to maintain powder-coated surface for long-lasting finish
Related links
- Bott Cabinet 1 600 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 1 600 mm x 800mm x 550 mm Blue
- Bott Cabinet 1 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 4 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 3 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 1 600 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 1 600 mm x 525mm x 550 mm Red
- Bott Cabinet 7 800 mm x 800mm x 550 mm Light Grey
