Bott Cabinet 4, Steel, 600 mm x 800mm x 550 mm, Anthracite, Light Grey
- RS Stock No.:
- 659-092
- Mfr. Part No.:
- 16925104.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP62,021.33
(exc. VAT)
PHP69,463.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,021.33 |
*price indicative
- RS Stock No.:
- 659-092
- Mfr. Part No.:
- 16925104.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Anthracite, Light Grey | |
| Number of Drawers | 4 | |
| Weight | 58.27kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 800mm | ||
Depth 550mm | ||
Colour Anthracite, Light Grey | ||
Number of Drawers 4 | ||
Weight 58.27kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet offers a practical and durable storage solution designed to optimize organization within your workspace. Featuring a robust, fully welded steel housing and crafted with a durable powder coat finish in elegant anthracite grey, this cabinet not only ensures longevity but adds a touch of modern aesthetics. It includes four 100% extension drawers to accommodate various tools and supplies, with a load capacity of up to 75kg per drawer. The thoughtful configuration of drawer heights, ranging from 100mm to 175mm, allows for versatile storage, making it an invaluable asset for any professional setting. This compact unit's dimensions of 800x550x600mm mean it can fit seamlessly into smaller areas while maximizing storage space. Ideal for workshop, office, or garage environments, it stands as a testament to quality craftsmanship.
Versatile drawer heights (100mm, 125mm, 125mm, 175mm) accommodate a variety of items
Stylish anthracite grey colours complements modern workspaces
Exceptional load capacity of 75kg per drawer enhances usability
Related links
- Bott Cabinet 1 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 3 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 4 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 5 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 7 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 6 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 7 900 mm x 800mm x 550 mm Light Grey
