Bott Cabinet 5, Steel, 800 mm x 800mm x 550 mm, Anthracite, Light Grey
- RS Stock No.:
- 660-211
- Mfr. Part No.:
- 16925112.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP66,689.71
(exc. VAT)
PHP74,692.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,689.71 |
*price indicative
- RS Stock No.:
- 660-211
- Mfr. Part No.:
- 16925112.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Anthracite, Light Grey | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 72.61kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 800mm | ||
Depth 550mm | ||
Colour Anthracite, Light Grey | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 72.61kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with five drawers is designed to enhance workspace organization and efficiency. With a robust, fully welded steel housing, this cabinet features 100% extension drawers that offer ample storage while ensuring easy access to your tools and supplies. Finished in a durable powder coat paint that combines light grey and anthracite grey, it not only exudes modern sophistication but is also built to withstand the demands of everyday use. Its compact dimensions of 800x550x800mm make it an ideal fit for both home and professional environments, delivering a practical solution for effective storage management.
Powder-coated surface offers a sleek finish while resisting wear and tear
Available in an appealing two-tone colours scheme, fitting seamlessly in any setting
Ideal for workshop or office environments, ensuring optimal space utilization
Related links
- Bott Cabinet 7 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 6 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 4 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 4 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 7 900 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 1 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 3 600 mm x 800mm x 550 mm Light Grey
