Bott Cabinet 2, Steel, 800 mm x 800mm x 550 mm, Red, Light Grey
- RS Stock No.:
- 660-413
- Mfr. Part No.:
- 16925116.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP56,419.63
(exc. VAT)
PHP63,189.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,419.63 |
*price indicative
- RS Stock No.:
- 660-413
- Mfr. Part No.:
- 16925116.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Red, Light Grey | |
| Number of Drawers | 2 | |
| Standards/Approvals | No | |
| Weight | 53.38kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 800mm | ||
Depth 550mm | ||
Colour Red, Light Grey | ||
Number of Drawers 2 | ||
Standards/Approvals No | ||
Weight 53.38kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet is designed to enhance your workspace with its robust, fully welded steel construction. Perfect for organization and storage in professional environments, this cabinet features two fully extending drawers and a cupboard section with reinforced double doors, providing secure and convenient access. The durable powder coat finish in a striking crimson red, complemented by light grey accents, ensures that it not only performs but also adds a splash of colours to your setting. Additionally, it offers ample storage capacity with a galvanized steel shelf and an overall impressive load capacity, making it an ideal solution for those needing sturdy and reliable storage options.
Compact dimensions (800x550x800mm) suitable for various spaces
Maximum drawer load capacity of 75kg provides strength for heavy items
Designed for ease of use in professional and industrial settings
Related links
- Bott Cabinet 6 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 7 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 8 900 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 3 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 1 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 7 900 mm x 800mm x 550 mm Light Grey
