Bott Cabinet 6, Steel, 800 mm x 525mm x 550 mm, Light Grey, Red
- RS Stock No.:
- 660-688
- Mfr. Part No.:
- 16925014.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP67,402.56
(exc. VAT)
PHP75,490.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,402.56 |
*price indicative
- RS Stock No.:
- 660-688
- Mfr. Part No.:
- 16925014.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 63.55kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 550mm | ||
Colour Light Grey, Red | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 63.55kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with 6 drawers is an expertly crafted storage solution designed for both functionality and durability. Built with a robust, fully welded steel housing, this cabinet ensures longevity while allowing easy access to your tools and supplies. Featuring 100% extension drawers with varied heights one at 100mm and five at 125mm it seamlessly accommodates various storage needs. Finished in an attractive powder coat in RAL 7035 light grey complemented by RAL 3004 crimson red, this cabinet is not just practical but also visually appealing. With a substantial drawer load capacity of 75kg U.D.L. and overall dimensions of 525x550x800mm, it offers ample space for efficient organization. Perfect for workshops or offices, The Bott Verso cabinet combines style with strength to optimize your workplace.
Finished in high-quality powder coat for enhanced wear resistance
Attractive colours scheme in crimson red and light grey enhances aesthetic appeal
Compact dimensions make it ideal for larger or smaller workspaces alike
Related links
- Bott Cabinet 7 800 mm x 525mm x 550 mm Red
- Bott Cabinet 6 800 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 6 800 mm x 525mm x 550 mm Anthracite
- Bott Cabinet 5 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 6 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 3 1 m x 525mm x 550 mm Red
- Bott Cabinet 7 900 mm x 525mm x 550 mm Red
- Bott Cabinet 9 1 m x 525mm x 550 mm Red
