Bott Cabinet 6, Steel, 800 mm x 525mm x 550 mm, Light Grey
- RS Stock No.:
- 661-012
- Mfr. Part No.:
- 16925014.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP67,402.56
(exc. VAT)
PHP75,490.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,402.56 |
*price indicative
- RS Stock No.:
- 661-012
- Mfr. Part No.:
- 16925014.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 6 | |
| Weight | 63.55kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 6 | ||
Weight 63.55kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with six drawers is designed to offer practical storage solutions for a variety of environments. With a robust, fully welded steel housing, this cabinet ensures durability and reliability for everyday use. The 100% extension drawers allow for easy access to contents, making it an ideal choice for workshops, offices, and storage areas. Finished in a stylish RAL 7035 light grey powder coat, this cabinet not only emphasizes functionality but adds a sleek aesthetic to any space. Its compact dimensions of 525mm in width, 550mm in depth, and 800mm in height make it a versatile choice that fits seamlessly into your surroundings.
Compact design allows for use in limited spaces without sacrificing storage
Drawer heights are thoughtfully configured to accommodate different storage needs
Ideal for industrial, commercial, or home working environments
Related links
- Bott Cabinet 6 800 mm x 525mm x 550 mm Anthracite
- Bott Cabinet 6 800 mm x 525mm x 550 mm Red
- Bott Cabinet 6 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 6 800 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 6 800 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 6 800 mm x 1.05m x 550 mm Blue
- Bott Cabinet 6 800 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 6 800 mm x 800mm x 550 mm Blue
