Bott Cabinet 6, Steel, 1 m x 750mm x 650 mm, Red
- RS Stock No.:
- 663-467
- Mfr. Part No.:
- 40027027.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP113,648.33
(exc. VAT)
PHP127,286.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP113,648.33 |
*price indicative
- RS Stock No.:
- 663-467
- Mfr. Part No.:
- 40027027.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 105.22kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 105.22kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with six drawers is expertly designed to meet the demanding needs of your workspace. Constructed from heavy-duty sheet steel, this cabinet offers a remarkable total load capacity of up to 1.5 tonnes, ensuring durability and reliability for storing various tools and items. Featuring a streamlined design with 100% extension drawers, it facilitates easy access to contents, making organisation effortless. The cabinet is elegantly finished in a durable powder coat paint, combining functionality with a stylish aesthetic in crimson red and light grey. At dimensions of 650x750x1000mm, it fits seamlessly into any industrial setting while providing ample storage capacity in each of its six individually rated drawers. Its thoughtful engineering guarantees it stands the test of time, making it a valuable addition to any workspace.
Heavy duty sheet steel construction ensures maximum durability
100 percent extension drawers provide full access to stored items
Elegant powder coated finish combines aesthetics with robustness
Available in a vibrant crimson red with contrasting light grey for a modern look
Each drawer has a load capacity of 75kg perfect for varied storage needs
Includes six drawers with diverse height options for versatile organisation
Manufactured with high quality materials promising longevity and performance
Ideal for industrial environments ensuring easy access to tools and materials
Related links
- Bott Cabinet 6 1 m x 750mm x 650 mm, Blue
- Bott Cabinet 6 1 m x 750mm x 650 mm, Grey
- Bott Cabinet 6 1 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 6 900 mm x 750mm x 650 mm, Red
- Bott Cabinet 6 800 mm x 750mm x 650 mm, Red
- Bott Cabinet 6 1 m x 650mm x 650 mm, Red
- Bott Cabinet 6 1 m x 525mm x 650 mm, Red
- Bott Cabinet 6 1 m x 750mm x 800 mm, Red
