Bott Cabinet 1, Steel, 250 mm x 750mm x 650 mm, Red
- RS Stock No.:
- 662-071
- Mfr. Part No.:
- 40027092.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP43,189.53
(exc. VAT)
PHP48,372.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,189.53 |
*price indicative
- RS Stock No.:
- 662-071
- Mfr. Part No.:
- 40027092.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 250mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 1 | |
| Weight | 35kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 250mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 1 | ||
Weight 35kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with one drawer offers an exceptional combination of strength and versatility. Designed for professional environments, it features a heavy-duty, reinforced steel housing that supports a total capacity of up to 1.5 tonnes. With optimal organisation in mind, this cabinet ensures easy access to tools and supplies, thanks to its 100% extension drawers. Its sleek design, finished in durable powder coat paint, adds both style and protection, making it ideal for workshops or industrial settings. The compact dimensions of 650x750x250mm allow it to fit seamlessly into various spaces, providing organisation without compromising floor space.
Heavy duty reinforced steel construction ensures durability and stability
One 150mm drawer designed for efficient storage of tools and equipment
Drawer load capacity of 75kg allows for safe storage of heavy items
100 percent extension feature grants full access to contents improving usability
Finished in RAL 3004 crimson red and RAL 7035 light grey for a modern aesthetic
Powder coated surface for enhanced protection against wear and corrosion
Related links
- Bott Cabinet 1 250 mm x 750mm x 650 mm, Blue
- Bott Cabinet 1 250 mm x 750mm x 650 mm, Grey
- Bott Cabinet 1 250 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 1 250 mm x 650mm x 650 mm, Red
- Bott Cabinet 1 250 mm x 650mm x 650 mm Grey
- Bott Cabinet 1 250 mm x 525mm x 650 mm Grey
- Bott Cabinet 1 250 mm x 650mm x 650 mm Light Grey
- Bott Cabinet 1 250 mm x 650mm x 650 mm, Light Grey
