Bott Cabinet 1, Steel, 250 mm x 750mm x 650 mm, Blue
- RS Stock No.:
- 662-317
- Mfr. Part No.:
- 40027092.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP43,189.53
(exc. VAT)
PHP48,372.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,189.53 |
*price indicative
- RS Stock No.:
- 662-317
- Mfr. Part No.:
- 40027092.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 250mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Blue | |
| Number of Drawers | 1 | |
| Standards/Approvals | No | |
| Weight | 35kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 250mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Blue | ||
Number of Drawers 1 | ||
Standards/Approvals No | ||
Weight 35kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with one drawer is designed to offer robust storage solutions for various environments. Its heavy-duty, reinforced steel housing ensures a total capacity of up to 1.5 tonnes, making it ideal for both commercial and industrial uses. Featuring a compact yet spacious design, with dimensions of 650x750x250mm, it effortlessly fits into tight spaces while providing substantial utility. Each drawer extends fully, offering easy access to contents, and is capable of holding up to 75kg of load, making it perfect for heavy tools and equipment. Finished in a durable powder coat paint, it combines practicality with a stylish appearance in RAL 5010 gentian blue and RAL 7035 light grey.
Heavy duty steel construction ensures durability for demanding environments
100 percent extension drawers allow for complete access to stored items
Compact design fits easily into small spaces without sacrificing storage capacity
Powder coated finish provides a sleek look and protects against wear and tear
One drawer configuration optimises space while offering significant load capacity
Available in appealing colours RAL 5010 gentian blue and RAL 7035 light grey
Designed for ease of use with a drawer height of 150mm suitable for various items
Related links
- Bott Cabinet 1 250 mm x 750mm x 650 mm, Red
- Bott Cabinet 1 250 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 1 250 mm x 750mm x 650 mm, Grey
- Bott Cabinet 1 250 mm x 650mm x 650 mm Grey
- Bott Cabinet 1 250 mm x 525mm x 650 mm Grey
- Bott Cabinet 1 250 mm x 650mm x 650 mm, Red
- Bott Cabinet 1 250 mm x 650mm x 650 mm Light Grey
- Bott Cabinet 1 250 mm x 650mm x 650 mm, Light Grey
