Bott Cabinet 1, Steel, 250 mm x 650mm x 525 mm, Light Grey
- RS Stock No.:
- 661-375
- Mfr. Part No.:
- 40018001.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP38,772.19
(exc. VAT)
PHP43,424.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,772.19 |
*price indicative
- RS Stock No.:
- 661-375
- Mfr. Part No.:
- 40018001.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 250mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 1 | |
| Weight | 22.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 250mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 1 | ||
Weight 22.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with a single drawer is engineered for efficiency and strength, providing a robust storage solution for a range of environments. Its heavy-duty, reinforced steel housing can support up to 1.5 tones, making it ideal for storing various tools and equipment. Designed for convenience, it features a 100% extension drawer that allows easy access to contents, while its compact dimensions (525x650x250 mm) fit seamlessly into any workspace. Finished in a sleek light grey powder coat (RAL 7035), this cabinet not only offers durability but also complements modern interiors. With a drawer capacity of 75 kg and a height of 150 mm, it is perfect for organizing items effectively while maintaining an aesthetically pleasing look.
Heavy-duty reinforced steel structure offers exceptional durability
Total load capacity of up to 1.5 tones ensures robust performance
100% extension drawer design provides full access to stored items
Related links
- Bott Cabinet 1 250 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 1 250 mm x 650mm x 525 mm Blue
- Bott Cabinet 1 250 mm x 650mm x 525 mm Red
- Bott Cabinet 1 250 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 1 250 mm x 650mm x 525 mm, Red
- Bott Cabinet 1 250 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 1 250 mm x 650mm x 650 mm Light Grey
- Bott Cabinet 1 250 mm x 525mm x 525 mm, Light Grey
