Bott Cabinet 1, Steel, 250 mm x 650mm x 525 mm, Anthracite, Light Grey
- RS Stock No.:
- 659-666
- Mfr. Part No.:
- 40011035.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP38,504.82
(exc. VAT)
PHP43,125.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,504.82 |
*price indicative
- RS Stock No.:
- 659-666
- Mfr. Part No.:
- 40011035.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 250mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Anthracite, Light Grey | |
| Number of Drawers | 1 | |
| Standards/Approvals | No | |
| Weight | 21.5kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 250mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Anthracite, Light Grey | ||
Number of Drawers 1 | ||
Standards/Approvals No | ||
Weight 21.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with one drawer is designed to meet the demands of both professional and home environments, providing reliable storage solutions without compromising on quality. Featuring a robust, reinforced steel construction with a total capacity of up to 1.5 tonnes, this cabinet ensures that your belongings are securely stored. The single drawer offers 100% extension, allowing for easy access to contents and simplifies organisation. Finished in a stylish powder coat that combines RAL 7035 light grey and RAL 7016 anthracite grey, it seamlessly integrates into any workspace. Compactly designed, it measures 650mm in width, 525mm in depth, and 250mm in height, making it an ideal choice for limited spaces while maintaining functional integrity.
Heavy duty reinforced steel housing ensures durability and longevity
Single drawer with a 75kg load capacity simplifies storage and access
Compact dimensions make it ideal for small or limited spaces
Stylish dual colour finish enhances the aesthetic of your workspace
Powder coated surface provides additional protection from wear and tear
Designed for both professional and home use, catering to various storage needs
Related links
- Bott Cabinet 1 250 mm x 650mm x 650 mm Light Grey
- Bott Cabinet 1 250 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 1 250 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 1 250 mm x 650mm x 525 mm Blue
- Bott Cabinet 1 250 mm x 650mm x 525 mm Red
- Bott Cabinet 4 1 m x 650mm x 525 mm Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 800 mm x 650mm x 525 mm Light Grey
