Bott Cabinet 5, Steel, 800 mm x 525mm x 525 mm, Anthracite, Light Grey
- RS Stock No.:
- 660-465
- Mfr. Part No.:
- 40010027.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP79,495.24
(exc. VAT)
PHP89,034.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP79,495.24 |
*price indicative
- RS Stock No.:
- 660-465
- Mfr. Part No.:
- 40010027.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Anthracite, Light Grey | |
| Number of Drawers | 5 | |
| Weight | 57.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Anthracite, Light Grey | ||
Number of Drawers 5 | ||
Weight 57.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is expertly designed for professionals seeking robust and efficient storage solutions. Constructed from heavy-duty reinforced steel, this cabinet boasts a remarkable total capacity of up to 1.5 tonnes, ensuring it meets the demands of busy workplaces. The cabinet features five spacious drawers each designed with varying heights to accommodate a wide range of tools and materials. Finished in stylish powder coat paint, it is available in RAL 7035 light grey and RAL 7016 anthracite grey, offering a modern aesthetic. Perfect for keeping your workspace tidy and organised, the cubio drawer cabinet is a reliable addition that enhances productivity without compromising on durability.
Featuring five drawers in varied heights to cater for diverse storage requirements
The cabinet is finished in durable powder coat paint, ensuring long lasting appeal
Available in contemporary colours, RAL 7035 light grey and RAL 7016 anthracite grey
Each drawer has a load capacity of 75kg, making it ideal for storing heavy items
Compact dimensions ensure it fits seamlessly into any workspace, measuring 525x525x800mm
Constructed from sheet steel for enhanced durability and resilience
Related links
- Bott Cabinet 5 700 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 5 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 5 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 2 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 3 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 5 800 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 4 700 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 6 1 m x 525mm x 525 mm Light Grey
