Bott Cabinet 6, Steel, 900 mm x 650mm x 525 mm, Blue, Light Grey
- RS Stock No.:
- 660-302
- Mfr. Part No.:
- 40011050.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP97,919.80
(exc. VAT)
PHP109,670.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,919.80 |
*price indicative
- RS Stock No.:
- 660-302
- Mfr. Part No.:
- 40011050.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Blue, Light Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 72.2kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Blue, Light Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 72.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to efficiently organise your workspace while ensuring durability and strength. Featuring a robust reinforced steel housing, this steadfast cabinet boasts a total capacity of up to 1.5 tonnes, making it an ideal solution for heavy-duty storage needs. The cabinet is equipped with six fully extendable drawers, allowing easy access to contents, while its clever configuration offers a blend of drawer heights to accommodate various items. Finished in a sleek powder coat paint in gentian blue and light grey, this cabinet not only provides practicality but also enhances the aesthetic of any workspace, measuring 650mm wide, 525mm deep, and 900mm high.
Heavy duty steel construction guarantees durability and long lasting performance
Features six drawers for versatile and organised storage options
Configured with varying drawer heights to accommodate a range of tools and supplies
Attractive powder coated finish in gentian blue and light grey for a professional appearance
Compact dimensions of 650x525x900mm make it suitable for various environments
Easy to clean and maintain surface for enhanced longevity
Related links
- Bott Cabinet 7 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 3 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 6 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 6 900 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 6 900 mm x 650mm x 525 mm, Blue
- Bott Cabinet 2 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 2 400 mm x 650mm x 525 mm Light Grey
