Bott Cabinet 4, Steel, 700 mm x 650mm x 525 mm, Light Grey
- RS Stock No.:
- 662-069
- Mfr. Part No.:
- 40018025.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP73,624.84
(exc. VAT)
PHP82,459.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73,624.84 |
*price indicative
- RS Stock No.:
- 662-069
- Mfr. Part No.:
- 40018025.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 60.07kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 60.07kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with four drawers is expertly designed to meet the storage needs of any workspace. Constructed with heavy-duty, reinforced sheet steel, this cabinet can support a total capacity of up to 1.5 tones while providing full extension drawer access. Its compact dimensions of 525mm in width, 650mm in depth, and 700mm in height make it versatile enough to fit in various environments. Finished in a durable powder coat in light grey (RAL 7035), this cabinet not only stands the test of time but also complements any contemporary setting, making it ideal for both industrial and office use.
Robust sheet steel construction ensures longevity and durability
Ample total weight capacity of 1.5 tones for heavy storage requirements
Features four drawers, providing extensive organizational options
Drawers fully extend for easy access to contents, enhancing usability
Compact size fits well in tight spaces without compromising storage
Related links
- Bott Cabinet 4 700 mm x 650mm x 525 mm, Grey
- Bott Cabinet 4 700 mm x 650mm x 525 mm, Red
- Bott Cabinet 4 700 mm x 650mm x 525 mm, Blue
- Bott Cabinet 4 600 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 4 1 m x 650mm x 525 mm, Light Grey
- Bott Cabinet 4 600 mm x 650mm x 525 mm Blue
- Bott Cabinet 4 600 mm x 650mm x 525 mm Red
- Bott Cabinet 4 1 m x 650mm x 525 mm Blue
