Bott Cabinet 4, Steel, 700 mm x 650mm x 525 mm, Red
- RS Stock No.:
- 663-356
- Mfr. Part No.:
- 40018025.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP73,624.84
(exc. VAT)
PHP82,459.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73,624.84 |
*price indicative
- RS Stock No.:
- 663-356
- Mfr. Part No.:
- 40018025.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Red | |
| Number of Drawers | 4 | |
| Weight | 60.07kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Red | ||
Number of Drawers 4 | ||
Weight 60.07kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with four drawers is designed to provide efficient storage solutions while maintaining a robust structure. Built with heavy-duty, reinforced steel, this cabinet boasts a remarkable total capacity of up to 1.5 tones, offering exceptional durability for the most demanding environments. Each drawer extends fully for easy access, featuring a smart configuration that includes a combination of various drawer heights: 100mm, 150mm, 150mm, and 200mm. Finished in a striking crimson red powder coat with a light grey trim, it enhances any workspace aesthetic. With dimensions of 525mm width, 650mm depth, and 700mm height, this cabinet is perfect for workshops, offices, or anywhere extra storage is required, while its lightweight construction simplifies mobility.
Constructed with heavy-duty sheet steel for optimal resilience
Total drawer capacity of 1.5 tones, ideal for heavy tools and equipment
100% extension drawers allow for complete access to contents
Versatile drawer configuration accommodates various storage needs
Related links
- Bott Cabinet 4 700 mm x 650mm x 525 mm, Grey
- Bott Cabinet 4 700 mm x 650mm x 525 mm, Blue
- Bott Cabinet 4 700 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 4 1 m x 650mm x 525 mm, Red
- Bott Cabinet 4 600 mm x 650mm x 525 mm, Red
- Bott Cabinet 4 1 m x 650mm x 525 mm Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Red
- Bott Cabinet 5 700 mm x 650mm x 525 mm Light Grey
