Bott Cabinet 7, Steel, 900 mm x 650mm x 525 mm, Grey
- RS Stock No.:
- 662-076
- Mfr. Part No.:
- 40018051.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP104,037.53
(exc. VAT)
PHP116,522.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP104,037.53 |
*price indicative
- RS Stock No.:
- 662-076
- Mfr. Part No.:
- 40018051.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Grey | |
| Number of Drawers | 7 | |
| Weight | 82.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Grey | ||
Number of Drawers 7 | ||
Weight 82.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is expertly designed to optimize storage efficiency while enhancing workplace organization. This robust unit features a reinforced steel housing capable of supporting up to 1.5 tones, ensuring longevity and durability in demanding environments. Equipped with seven 100% extension drawers, the cabinet facilitates easy access to stored items, with dedicated configurations for varied drawer heights, accommodating different needs. Finished in sleek light grey and anthracite grey powder coat, this cabinet not only boasts functionality but also complements modern workplace aesthetics, making it an essential addition to any professional setting.
Heavy duty construction using reinforced sheet steel for maximum durability
Total capacity of up to 1.5 tones, suitable for robust use
Seven drawers with 100% extension for complete access
Configurable drawer heights: five 100mm drawers and two 150mm drawers
Finished in resilient powder coating for enhanced corrosion resistance
Related links
- Bott Cabinet 7 900 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 7 900 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 7 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 7 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 7 900 mm x 650mm x 525 mm, Blue
- Bott Cabinet 7 900 mm x 650mm x 525 mm, Red
- Bott Cabinet 7 1.2 m x 650mm x 525 mm, Grey
- Bott Cabinet 7 900 mm x 525mm x 525 mm Anthracite
